EMC08DRXI

Heilind Number:SULEMC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRXI

Detailed Description

Introducing the EMC08DRXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and reliable transmission. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. The full bellow contact type and threaded mount provide stable and vibration-resistant connections. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 16 positions and a tail length of 4.7mm, it offers versatility in PCB layouts. The EMC08DRXI is the perfect choice for mission-critical systems where performance and reliability are paramount.