EMC08DRXN

Heilind Number:SULEMC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRXN

Detailed Description

SKU EMC08DRXN presents a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a straight orientation, this connector offers a total of 16 positions with a pitch of 2.54mm. With a current rating of 3A and a voltage capacity of 700VAC, it ensures robust performance in various applications. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is through-hole, with a tail length of 4.7mm, making it easy to install. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust in the reliability and quality of the EMC08DRXN connector for seamless board-to-board connections in your electronic systems.