| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DRXS |
EMC08DRXS
| Heilind Number: | SULEMC08DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DRXS, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The side hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact design measuring at 8.38mm in width and 10.95mm in height, the EMC08DRXS is perfect for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.

