EMC08DRYH-S13

Heilind Number:SULEMC08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYH-S13

Detailed Description

EMC08DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials and gold contact plating, it ensures reliable connectivity even in harsh environments. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and straddle orientation further enhance its durability and signal integrity. With a tail length of 10.8mm and compact dimensions of 8.38mm width and 10.95mm height, it is ideal for space-constrained PCB designs. Rated for a wide operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Whether used in aerospace, defense, or industrial applications, the EMC08DRYHS13 ensures high reliability and performance.