EMC08DRYI-S13

Heilind Number:SULEMC08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYI-S13

Detailed Description

The EMC08DRYI-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a pitch of 2.54 mm (.1 in) and featuring two rows with a total of 16 positions, this connector offers ample space for multiple connections. Its female gender and threaded mount type ensure secure attachment, while the termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, it is suitable for a wide range of applications. The connector's straddle orientation and full bellow contact type further enhance its performance, even in demanding environments. With a tail length of 10.8 mm (.425 in) and a compact height and width of 10.95 mm (.431 in) and 8.38 mm (.33 in) respectively, it offers versatility in installation. Its gold-plated termination and ability to withstand temperatures ranging from -65 to 125 °C make it a durable and reliable choice. Ideal for use in various electronic systems, the EMC08DRYI-S13 is a crucial component for seamless connectivity.