EMC08DRYI

Heilind Number:SULEMC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYI

Detailed Description

Introducing the EMC08DRYI, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. With 16 positions and 2.54mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The EMC08DRYI is a reliable solution for your connectivity needs.