EMC08DRYN-S13

Heilind Number:SULEMC08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYN-S13

Detailed Description

Introducing SKU EMC08DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze materials and boasting gold-plated contacts, it ensures optimal signal transmission and durability. The termination method of card extender and straddle orientation make it easy to integrate into your PCB assembly. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a secure and stable connection. Trust in the EMC08DRYNS13 for your mission-critical applications.