EMC08DRYN

Heilind Number:SULEMC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRYN

Detailed Description

Introducing the EMC08DRYN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design with 16 positions allows for efficient and space-saving PCB connections. Gold-plated contacts and Full Bellow technology guarantee low contact resistance and high conductivity. With a straight orientation and no mounting requirement, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the EMC08DRYN for secure and efficient board-to-board connections in your projects.