EMC08DRYS-S13

Heilind Number:SULEMC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYS-S13

Detailed Description

Introducing the EMC08DRYS-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction of PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and data transfer tasks. The female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. Its full bellow contact type and straddle orientation further enhance signal integrity. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. The termination plating of gold ensures corrosion resistance and conductivity. Classified under the hi-rel category, it meets stringent quality standards, making it a dependable choice for aerospace, defense, and other mission-critical applications. The acronym EMC08DRYSS13 encapsulates its key features, guaranteeing high-performance connectivity in any scenario.