EMC08DRYS

Heilind Number:SULEMC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRYS

Detailed Description

Introducing the EMC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it delivers robust power transmission. The 2-row, 16-position configuration with side hole mounting and thru-hole termination method offers easy installation on PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. The straight orientation and full bellow contact type further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. Ideal for applications requiring high reliability, the EMC08DRYS is a top choice for professionals in the electronics field.