| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 8 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 8 |
| SKU: | SULEMC08DSXH |
EMC08DSXH
| Heilind Number: | SULEMC08DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DSXH |
| ECAD Model: |
Specifications
Detailed Description
The EMC08DSXH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 8 positions, it offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Rated for up to 700VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its straight orientation and 4.06mm tail length make it easy to install and integrate into PCB designs. Perfect for aerospace, defense, and industrial electronics, the EMC08DSXH is a top choice for high-reliability applications.

