EMC08DSXI

Heilind Number:SULEMC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEMC08DSXI

Detailed Description

Enhance your electronic connections with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC08DSXI. Designed for optimal performance, this connector features a female gender, threaded mount type, and thru-hole termination method, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Offering 8 positions and a straight orientation, it facilitates efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse applications. The connector, with a pitch of 2.54mm and a tail length of 4.06mm, boasts high-quality construction, making it ideal for demanding environments. Upgrade your systems with the EMC08DSXI for seamless and durable connections.