EMC08DSXN

Heilind Number:SULEMC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DSXN
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DSXN

Detailed Description

The EMC08DSXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, it offers seamless connectivity in compact spaces. Featuring PBT and phosphor bronze construction, this connector ensures reliable power transmission with a voltage rating of 700 VAC and an amperage of 3A. The gold-plated contacts and full bellow design guarantee low contact resistance and enhanced durability, even in harsh environments. With a tail length of 4.06mm and a connector height of 10.95mm, it provides easy installation and secure PCB mounting. Operating efficiently in temperatures ranging from -65 to 125°C, the EMC08DSXN is a versatile solution for industries such as aerospace, telecommunications, and industrial electronics. Trust in its quality and performance for your connectivity needs.