EMC08DSXS

Heilind Number:SULEMC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DSXS
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DSXS

Detailed Description

Introducing our PBT and Phosphor Bronze PCB Connector, SKU EMC08DSXS, designed to meet high-performance demands. This female connector features a single row with 8 positions, ensuring efficient connectivity. Its side-hole mount type and thru-hole termination method guarantee secure attachment to your PCB. Crafted with precision, the contacts are made of durable Phosphor Bronze with gold plating, offering reliable conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for various applications. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in demanding environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, this connector provides a compact yet robust solution. Whether for board-to-board or card edge connections, trust the EMC08DSXS for exceptional performance.