| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DTAD-S189 |
EMC08DTAD-S189
| Heilind Number: | SULEMC08DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DTAD-S189, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, this connector ensures secure and reliable connections in electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. The loop bellow contact type and thru-hole termination method provide ease of assembly. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust in the EMC08DTAD-S189 for efficient and long-lasting connectivity in your electronic designs.

