| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DTAD |
EMC08DTAD
| Heilind Number: | SULEMC08DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTAD |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMC08DTAD features a female board-to-board PCB connector with two rows, designed for high reliability applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal performance. The 16 gold-plated Loop Bellow contacts allow for secure and efficient connectivity, suitable for demanding environments. With a 3A amperage and 700VAC voltage rating, this connector meets stringent power requirements. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, the EMC08DTAD is a reliable solution for your connectivity needs.

