EMC08DTAH

Heilind Number:SULEMC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAH

Detailed Description

Introducing the EMC08DTAH Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed for reliability in demanding environments, this connector features a durable construction with PBT and Phosphor Bronze materials. With a low amperage rating of 3A and a voltage tolerance of up to 700 VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design offer versatility in installation. Gold contact plating guarantees optimal signal conductivity, while the loop bellow contact type enhances durability. With 16 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its clearance hole mount and thru-hole termination method facilitate easy assembly onto PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Whether for aerospace, defense, or telecommunications, the EMC08DTAH is the perfect choice for reliable and high-speed data transmission.