EMC08DTAI

Heilind Number:SULEMC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAI

Detailed Description

Introducing the EMC08DTAI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure and efficient power transmission with an amperage rating of 3A and voltage capacity of 700 VAC. Its threaded mount type and right-angle orientation offer easy installation in tight spaces, while the through-hole termination method guarantees a stable connection. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings where durability is paramount. Trust the EMC08DTAI for reliable performance in critical systems.