EMC08DTAN

Heilind Number:SULEMC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAN

Detailed Description

The EMC08DTAN connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance electronic applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector has two rows with 16 positions, offering ample connectivity options. Its gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Designed for through-hole termination, it ensures secure and stable connections. The right-angle orientation and .1-inch pitch allow for space-efficient PCB assembly. Operating in temperatures ranging from -65 to 125°C, it suits various environments. With a compact size of 9.4mm width and 15.49mm height, it's suitable for compact electronic devices. Perfect for board-to-board and card edge connections, the EMC08DTAN is a versatile solution for demanding applications.