EMC08DTAS

Heilind Number:SULEMC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAS

Detailed Description

Introducing the EMC08DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and a side hole mount type with through-hole termination, installation is convenient and secure. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its 16 positions and 2.54mm pitch provide ample connectivity options, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Whether in aerospace, defense, or telecommunications, the EMC08DTAS ensures peak performance and durability.