EMC08DTAT-S189

Heilind Number:SULEMC08DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAT-S189

Detailed Description

The EMC08DTAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, it ensures secure and reliable connections in electronic systems. Featuring PBT and Phosphor Bronze construction, it offers exceptional durability and performance, even in harsh environments. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and signal integrity. With 16 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its gold termination plating further enhances its reliability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the EMC08DTAT-S189 for your connectivity needs in critical systems.