EMC08DTAT

Heilind Number:SULEMC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTAT

Detailed Description

The EMC08DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 16 female contacts, it ensures reliable connectivity in space-constrained environments. Constructed with durable PBT and Phosphor Bronze materials and gold-plated for optimal conductivity, this connector offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. Its threaded mounting and through-hole termination method ensure secure and stable attachment to the PCB. Featuring a right-angle orientation and a loop bellow contact type, it allows for easy and efficient mating. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for applications where space is a premium. Whether used in telecommunications, industrial equipment, or aerospace systems, the EMC08DTAT guarantees high reliability and performance.