EMC08DTBD

Heilind Number:SULEMC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTBD

Detailed Description

Introducing the EMC08DTBD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 16 positions for seamless board-to-board connectivity. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the EMC08DTBD is a trusted solution for your connectivity needs.