EMC08DTBH

Heilind Number:SULEMC08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTBH

Detailed Description

Introducing the EMC08DTBH, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in every application. Featuring a 3A amperage capacity and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various mounting setups. Gold-plated contacts and loop bellow design not only enhance conductivity but also reduce signal interference. With 16 positions and a .18-inch tail length, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Whether in aerospace, telecommunications, or industrial settings, the EMC08DTBH excels in performance, making it a vital component for your connectivity needs.