EMC08DTBI-S189

Heilind Number:SULEMC08DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTBI-S189

Detailed Description

Introducing the EMC08DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. Featuring a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With 16 positions and a 2.54mm pitch, it enables efficient data transfer. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a .61-inch height and 9.4mm width, makes it ideal for space-constrained applications. Trust the EMC08DTBI-S189 for robust and secure board-to-board connections in your electronic systems.