| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC08DTBN |
EMC08DTBN
| Heilind Number: | SULEMC08DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTBN |
| ECAD Model: |
Specifications
Detailed Description
The EMC08DTBN is a high-quality board to board PCB connector designed for reliable and efficient power transmission. Featuring a female gender with two rows of contacts, it ensures secure connectivity in electronic systems. Made of durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The right-angle orientation and loop bellow contact type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the EMC08DTBN for your connectivity needs in aerospace, defense, and industrial applications.

