| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTBS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DTBS-S189 |
EMC08DTBS-S189
| Heilind Number: | SULEMC08DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EMC08DTBS-S189 Board to Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector's right-angle orientation and side hole mount type offer flexibility in installation. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With 16 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Trust in the EMC08DTBS-S189 for secure and enduring board-to-board connections.

