EMC08DTEH

Heilind Number:SULEMC08DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTEH

Detailed Description

Introducing the EMC08DTEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 16 positions, it offers ample connectivity options. The contact type, Full Bellow, guarantees secure mating, while the termination method using eyelets ensures easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make it versatile for various PCB configurations. With a connector height of 10.95mm and a compact width of 8.38mm, it saves space without compromising performance. Trust the EMC08DTEH for efficient and durable board-to-board connections in your electronic designs.