EMC08DTEN

Heilind Number:SULEMC08DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTEN

Detailed Description

Introducing the EMC08DTEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector offers 16 positions in a 2-row configuration, with a pitch of 2.54mm for easy integration. Gold-plated contacts and eyelet termination guarantee excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and automotive systems. With its straight orientation and compact dimensions (10.95mm height, 8.38mm width, and 6.99mm tail length), it facilitates seamless PCB connectivity without the need for mounting. The EMC08DTEN is RoHS compliant and meets stringent quality standards, making it the perfect choice for mission-critical applications.