EMC08DTKD-S288

Heilind Number:SULEMC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC08DTKD-S288. This high-performance connector boasts a 3A amperage and 700VAC voltage, making it ideal for demanding electronic applications. With a gender specification of female and orientation set as straddle, it offers versatility in connectivity. Featuring two rows with 16 positions and a pitch of 2.54mm, precision in assembly is guaranteed. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the loop bellow contact type and card extender termination method further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Perfect for high-speed data transmission and power delivery, this EMC08DTKDS288 connector is a must-have for any advanced electronic system.