EMC08DTKH-S288

Heilind Number:SULEMC08DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTKH-S288

Detailed Description

The PBT & Phosphor Bronze .00 ( EMC08DTKH-S288) is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 positions with a pitch of 2.54mm, it allows for efficient signal transfer on PCBs. The loop bellow contact type with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and .61in height, it is ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the EMC08DTKHS288 connector delivers high reliability and performance.