EMC08DTKI-S288

Heilind Number:SULEMC08DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTKI-S288

Detailed Description

Introducing the EMC08DTKI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transfer at an amperage of 3A and a voltage rating of 700VAC. Its female gender, two rows with 16 positions, and threaded mount type make it versatile for various applications. The termination method of card extender with Gold-plated Phosphor Bronze contacts guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its Loop Bellow contact type and Straddle orientation further enhance its performance. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, this connector offers easy installation on PCBs. Trusted for its quality and efficiency, the EMC08DTKI-S288 is a must-have component for your connectivity needs.