EMC08DTKI

Heilind Number:SULEMC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTKI

Detailed Description

Introducing the EMC08DTKI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific female orientation with two rows for easy connectivity, this connector ensures seamless data transmission in electronic devices. With a threaded mount type and termination method through-hole, it offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards for electrical performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EMC08DTKI for your connectivity needs, where quality meets innovation.