EMC08DTKN-S288

Heilind Number:SULEMC08DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTKN-S288

Detailed Description

EMC08DTKN-S288 offers a high-performance solution for board-to-board and card edge connectivity. This female connector, featuring two rows and 16 positions, is designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The termination method of card extender and loop bellow contact type guarantee secure connections. Made of PBT and phosphor bronze, with gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for industries requiring high reliability, this connector meets stringent quality standards. Upgrade your connectivity with the EMC08DTKNS288.