EMC08DTKN

Heilind Number:SULEMC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTKN

Detailed Description

The EMC08DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Its 16 positions with 2 rows offer ample connectivity options, while the straight orientation and loop bellow contact type facilitate easy mating. Gold-plated contacts guarantee excellent signal transmission and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its thru-hole termination method and no mounting requirement make installation hassle-free. The compact design, with a height of just 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for use in aerospace, defense, and industrial electronics, the EMC08DTKN is a top choice for engineers seeking high-reliability connectors.