EMC08DTKS

Heilind Number:SULEMC08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTKS

Detailed Description

Introducing the EMC08DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector's 2.54mm pitch and 16 positions, organized in 2 rows, offer ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contact type, Loop Bellow, guarantees excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, the EMC08DTKS is a robust solution for your connectivity requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in telecommunications, industrial equipment, or aerospace systems, this connector delivers high reliability and performance. Trust the EMC08DTKS for seamless board-to-board connections in your next project.