EMC08DTMH-S189

Heilind Number:SULEMC08DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTMH-S189

Detailed Description

Introducing the EMC08DTMH-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in harsh conditions. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various power and signal applications. The connector offers 16 positions across 2 rows, with a 2.54mm pitch for easy integration. Its gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. Designed for through-hole mounting with a clearance hole, it provides secure attachment to PCBs. The right-angle orientation and loop bellow contact type further optimize space utilization and signal transmission efficiency. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust the EMC08DTMH-S189 for seamless and robust board-to-board connectivity.