EMC08DTMH

Heilind Number:SULEMC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTMH

Detailed Description

The EMC08DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, each with gold-plated contacts for optimal conductivity. Its clearance hole mount type and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The loop bellow contact type and gold termination plating guarantee excellent performance and longevity. Measuring .37 inches in width and .61 inches in height, with a tail length of .25 inches, it offers a compact yet robust solution for your connectivity needs. Whether for industrial machinery or aerospace systems, the EMC08DTMH connector delivers uncompromising quality and performance.