EMC08DTMI

Heilind Number:SULEMC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTMI

Detailed Description

The EMC08DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer secure installation onto PCBs. Gold-plated contacts provide excellent conductivity and durability. Meeting stringent industry standards, including an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 16 positions and 2 rows, it offers ample connectivity options. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. The EMC08DTMI is the perfect choice for high-reliability electronic systems.