| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DTMN |
EMC08DTMN
| Heilind Number: | SULEMC08DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout, while the loop bellow contact type provides secure mating. With 16 positions and through-hole termination, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EMC08DTMN for your critical connectivity needs.

