EMC08DTMS-S189

Heilind Number:SULEMC08DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTMS-S189

Detailed Description

Introducing the EMC08DTMS-S189, a high-performance female connector designed for seamless board-to-board or card edge connections. Featuring two rows with a total of 16 positions, this connector ensures reliable and efficient power delivery in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity. The gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 700 VAC. With a 3A amperage rating and loop bellow contact type, it meets the demands of demanding applications. Its right-angle orientation and side hole mount type allow for flexible installation, while the thru-hole termination method ensures easy and secure soldering. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various industries. Upgrade your connectivity solutions with the EMC08DTMS-S189.