EMC08DTMS

Heilind Number:SULEMC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTMS

Detailed Description

SKU EMC08DTMS features a dual-row, right angle female connector designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and 16 gold-plated contact positions, this connector ensures reliable data and power transmission in demanding environments. Constructed with PBT and Phosphor Bronze, it offers excellent durability and conductivity, rated for up to 3A and 700VAC. The termination method of thru-hole with side holes and loop bellow contact type facilitate secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it space-efficient on PCBs. Meeting stringent quality standards, it guarantees high reliability in critical systems. Perfect for use in telecommunications, aerospace, and other industries requiring robust connectivity solutions. Upgrade your connectivity with the EMC08DTMS connector.