| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC08DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMC08DTMT-S189 |
EMC08DTMT-S189
| Heilind Number: | SULEMC08DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC08DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC08DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 16 gold-plated contacts, it ensures secure data transmission in industrial environments. The threaded mount type and right-angle orientation provide easy installation and space-saving benefits. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EMC08DTMT-S189 for efficient and durable interboard connections in your projects.

