EMC08DTMT

Heilind Number:SULEMC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTMT

Detailed Description

Introducing the EMC08DTMT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding electronic applications. This female connector features two rows with a total of 16 positions, each crafted with precision from durable PBT and phosphor bronze materials. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures secure connectivity in various setups. The contact plating of gold guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation provide versatility in mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its threaded mount and thru-hole termination method, with gold plating, ensure easy and secure installation. With a tail length of 6.35mm and a compact connector height and width, it offers space-saving solutions without compromising performance. Trust the EMC08DTMT for your critical connectivity needs in aerospace, defense, telecommunications, and industrial applications.