| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DCKH |
EMC10DCKH
| Heilind Number: | SULEMC10DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The 2.54mm pitch and 20 positions make it ideal for high-density connections. Gold contact plating guarantees excellent conductivity, while the straight orientation and clearance hole mount type facilitate easy installation. Operating temperature range of -65 to 125°C ensures suitability for harsh environments. With its compact size (9.4mm width, 15.49mm height), the EMC10DCKH is perfect for space-constrained designs in various industries. Trust in its quality and performance for your connectivity needs.

