| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DCKI-S288 |
EMC10DCKI-S288
| Heilind Number: | SULEMC10DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
EMC10DCKI-S288 offers reliable connectivity with its dual-row, female connector featuring Loop Bellow contacts made of Phosphor Bronze with Gold plating. Built for durability, this connector has a pitch of 2.54 mm (.1 in) and can handle up to 3 A of current at 700 VAC. Its Threaded mount type and Card Extender termination method ensure secure attachment to PCBs. With 20 positions and a Straddle orientation, it allows for efficient board-to-board connections. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. The connector, measuring .61 in height and 9.4 mm in width (.37 in), is ideal for use in high-reliability applications, meeting the demands of industries requiring top-notch performance.

