| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMC10DCKI |
EMC10DCKI
| Heilind Number: | SULEMC10DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DCKI |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the EMC10DCKI Board To Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets high power and voltage requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 20 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The loop bellow contact type and straight orientation further optimize signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of applications. Trust in the EMC10DCKI for efficient and high-quality board-to-board connections.

