EMC10DCKN

Heilind Number:SULEMC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKN

Detailed Description

The EMC10DCKN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic systems. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Featuring two rows of 20 positions each, with a pitch of 2.54mm, this connector offers versatile connectivity options. Its straight orientation and loop bellow contact type make it easy to integrate into circuit boards. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding industrial applications. The termination method of thru-hole soldering and gold termination plating guarantee secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet efficient solution for PCB layouts. Ideal for use in telecommunications, aerospace, and other high-reliability industries, the EMC10DCKN connector meets stringent performance standards.