EMC10DCKS-S288

Heilind Number:SULEMC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKS-S288

Detailed Description

The EMC10DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Its robust construction features PBT and Phosphor Bronze materials, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers secure power and signal transmission. The female gender connector with two rows and 20 positions is ideal for complex circuit connections. Side hole mounting and gold termination plating guarantee easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Overall, the EMC10DCKSS288 is a top choice for high-reliability applications in various industries.