EMC10DCKS

Heilind Number:SULEMC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKS

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMC10DCKS. Designed for high-performance applications, this connector features a female gender, two rows, and a straight orientation for seamless PCB integration. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. The loop bellow contact type and side hole mount offer secure connections, while the thru-hole termination method guarantees easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 20 positions and a pitch of 2.54mm, it provides efficient signal transmission. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet durable solution. Trust in the EMC10DCKS for your connectivity needs in aerospace, defense, or industrial applications.